
74AUP1G240GM,115 | |
|---|---|
DigiKey Part Number | 2156-74AUP1G240GM,115-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G240GM,115 |
Description | IC BUFFER INVERTING 3.6V 6XSON |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) |
| Bulk: | 141875 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 906 | R5,54532 | R5 024,06 |

