


CY7C1480BV33-200BZXI | |
|---|---|
DigiKey Part Number | 2156-CY7C1480BV33-200BZXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1480BV33-200BZXI |
Description | IC SRAM 72MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3 ns 165-FBGA (15x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (15x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | R3 078,99500 | R6 157,99 |

