
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | - | |
Width | 1.476" (37.50mm) | |
Length | 78.740" (2000.00mm, 6.56') | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 276,94000 | R1 276,94 |

