
RSC-1200-50 | |
|---|---|
DigiKey Part Number | 118-RSC-1200-50-ND |
Manufacturer | |
Manufacturer Product Number | RSC-1200-50 |
Description | CURRENT SHUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 41.7 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RSC-1200-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 41.7 µOhms | |
Tolerance | ±0.25% | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Mounting Feature | Flanges | |
Size / Dimension | 4.500" L x 2.500" W (114.30mm x 63.50mm) | |
Height - Seated (Max) | 2.150" (54.60mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 548,66000 | R1 548,66 |
| 12 | R1 127,87083 | R13 534,45 |
| 30 | R1 025,07200 | R30 752,16 |
| 54 | R969,90519 | R52 374,88 |
| 102 | R918,22167 | R93 658,61 |




