
MT5-0R03F1 | |
|---|---|
DigiKey Part Number | 696-1741-ND |
Manufacturer | |
Manufacturer Product Number | MT5-0R03F1 |
Description | RES 0.03 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MT5-0R03F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.890" L (8.51mm x 22.61mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R45,37000 | R45,37 |
| 10 | R30,23000 | R302,30 |
| 25 | R26,13360 | R653,34 |
| 50 | R23,57260 | R1 178,63 |
| 100 | R21,39320 | R2 139,32 |
| 250 | R19,00464 | R4 751,16 |
| 500 | R17,51044 | R8 755,22 |
| 1 000 | R16,24107 | R16 241,07 |
| 5 000 | R13,98278 | R69 913,90 |

