
S4-500RF1 | |
|---|---|
DigiKey Part Number | 696-S4-500RF1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4-500RF1 |
Description | RES 2W SMD 4525 500 OHM 1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 2W Chip Resistor 4525 J-Lead Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-500RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R13,48765 | R26 975,30 |

