
UAL5-7R5F8 | |
|---|---|
DigiKey Part Number | 696-1304-ND |
Manufacturer | |
Manufacturer Product Number | UAL5-7R5F8 |
Description | RES CHAS MNT 7.5 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL5-7R5F8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 7.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.598" L x 0.646" W (15.20mm x 16.40mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R90,91000 | R90,91 |
| 10 | R61,73800 | R617,38 |
| 25 | R53,84680 | R1 346,17 |
| 50 | R48,91300 | R2 445,65 |
| 100 | R44,71540 | R4 471,54 |
| 250 | R40,11988 | R10 029,97 |
| 500 | R37,24540 | R18 622,70 |
| 1 000 | R34,80344 | R34 803,44 |
| 5 000 | R30,64630 | R153 231,50 |

