
MFP55-3K01B1 | |
|---|---|
DigiKey Part Number | 696-MFP55-3K01B1CT-ND - Cut Tape (CT) 696-MFP55-3K01B1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFP55-3K01B1 |
Description | RES 3.01K OHM 0.1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,64000 | R17,64 |
| 10 | R11,52800 | R115,28 |
| 25 | R9,85400 | R246,35 |
| 50 | R8,80860 | R440,43 |
| 100 | R7,91800 | R791,80 |
| 250 | R6,94140 | R1 735,35 |
| 500 | R6,33108 | R3 165,54 |

