GRM3195C1H103JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 5 767
Unit Price: R6,39000
Datasheet

Direct


KEMET
In Stock: 2 868
Unit Price: R19,16000
Datasheet

Direct


TDK
In Stock: 20 604
Unit Price: R6,22000
Datasheet

Direct


TDK
In Stock: 2 328
Unit Price: R6,72000
Datasheet

Upgrade


KEMET
In Stock: 910
Unit Price: R84,19000
Datasheet

Upgrade


KEMET
In Stock: 4 500
Unit Price: R49,07000
Datasheet

Upgrade


KEMET
In Stock: 12 500
Unit Price: R20,50000
Datasheet

Upgrade


TDK
In Stock: 461
Unit Price: R8,57000
Datasheet
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C1H103JA01J

DigiKey Part Number
GRM3195C1H103JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM3195C1H103JA01J
Description
CAP CER 10000PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C1H103JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R2,19407R21 940,70
Manufacturers Standard Package