
RT9624CGQWA | |
|---|---|
DigiKey Part Number | 1028-RT9624CGQWATR-ND - Tape & Reel (TR) 1028-RT9624CGQWACT-ND - Cut Tape (CT) 1028-RT9624CGQWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9624CGQWA |
Description | IC GATE DRVR HI/LOW SIDE 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-WDFN-SL (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 46 V | |
Rise / Fall Time (Typ) | 25ns, 12ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN-SL (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,75000 | R9,75 |
| 10 | R6,80600 | R68,06 |
| 25 | R6,09640 | R152,41 |
| 100 | R5,31340 | R531,34 |
| 250 | R4,93768 | R1 234,42 |
| 500 | R4,71116 | R2 355,58 |
| 1 000 | R4,52515 | R4 525,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R4,32851 | R10 821,27 |




