


RT9078-33GJ5 | |
|---|---|
DigiKey Part Number | RT9078-33GJ5TR-ND - Tape & Reel (TR) RT9078-33GJ5CT-ND - Cut Tape (CT) RT9078-33GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078-33GJ5 |
Description | IC REG LIN 3.3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,99000 | R3,99 |
| 10 | R2,75500 | R27,55 |
| 25 | R2,43320 | R60,83 |
| 100 | R2,08130 | R208,13 |
| 250 | R1,91252 | R478,13 |
| 500 | R1,81098 | R905,49 |
| 1 000 | R1,72711 | R1 727,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,62342 | R4 870,26 |
| 6 000 | R1,57273 | R9 436,38 |
| 9 000 | R1,54734 | R13 926,06 |
| 15 000 | R1,51921 | R22 788,15 |
| 21 000 | R1,50276 | R31 557,96 |
| 30 000 | R1,48694 | R44 608,20 |
| 75 000 | R1,45290 | R108 967,50 |






