Parametric Equivalent
Parametric Equivalent

RT5752BHGJ6 | |
|---|---|
DigiKey Part Number | 1028-RT5752BHGJ6TR-ND - Tape & Reel (TR) 1028-RT5752BHGJ6CT-ND - Cut Tape (CT) 1028-RT5752BHGJ6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5752BHGJ6 |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,45950 | R10 378,50 |
| 6 000 | R3,36528 | R20 191,68 |
| 9 000 | R3,31812 | R29 863,08 |
| 15 000 | R3,26585 | R48 987,75 |
| 21 000 | R3,23531 | R67 941,51 |
| 30 000 | R3,20593 | R96 177,90 |


