Similar

RT5036GQW | |
|---|---|
DigiKey Part Number | RT5036GQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT5036GQW |
Description | IC BATT CHG LI-ION 1CELL 40WQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.4V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |


