
EBWM2512JL500S9 | |
---|---|
DigiKey Part Number | 4506-EBWM2512JL500S9TR-ND - Tape & Reel (TR) 4506-EBWM2512JL500S9CT-ND - Cut Tape (CT) 4506-EBWM2512JL500S9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBWM2512JL500S9 |
Description | 2512 0.0005OHMS 6W 5% 200PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±5% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R8,32000 | R8,32 |
10 | R4,80000 | R48,00 |
25 | R3,99960 | R99,99 |
50 | R3,54580 | R177,29 |
100 | R3,18180 | R318,18 |
250 | R2,81368 | R703,42 |
500 | R2,60158 | R1 300,79 |
1 000 | R2,43313 | R2 433,13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | R2,19225 | R8 769,00 |
8 000 | R2,10731 | R16 858,48 |
12 000 | R2,06591 | R24 790,92 |
20 000 | R2,02100 | R40 420,00 |
28 000 | R1,99528 | R55 867,84 |
40 000 | R1,97095 | R78 838,00 |
48 000 | R1,95956 | R94 058,88 |