
XLH336100.000000X | |
|---|---|
DigiKey Part Number | 800-XLH336100.000000XTR-ND - Tape & Reel (TR) 800-XLH336100.000000XCT-ND - Cut Tape (CT) 800-XLH336100.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH336100.000000X |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,30000 | R37,30 |
| 10 | R32,49900 | R324,99 |
| 25 | R30,72440 | R768,11 |
| 50 | R29,45400 | R1 472,70 |
| 100 | R28,23580 | R2 823,58 |
| 250 | R26,70292 | R6 675,73 |
| 500 | R25,59922 | R12 799,61 |
| 1 000 | R24,54207 | R24 542,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R23,52938 | R47 058,76 |
| 4 000 | R22,55933 | R90 237,32 |
| 6 000 | R22,01108 | R132 066,48 |

