
XLH736010.000000I | |
|---|---|
DigiKey Part Number | 631-1175-2-ND - Tape & Reel (TR) 631-1175-1-ND - Cut Tape (CT) 631-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH736010.000000I |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,19000 | R23,19 |
| 10 | R20,18200 | R201,82 |
| 25 | R19,08280 | R477,07 |
| 50 | R18,29620 | R914,81 |
| 100 | R17,53830 | R1 753,83 |
| 250 | R16,58556 | R4 146,39 |
| 500 | R15,89960 | R7 949,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R15,24240 | R15 242,40 |
| 2 000 | R14,61276 | R29 225,52 |
| 3 000 | R14,25674 | R42 770,22 |
| 5 000 | R13,82089 | R69 104,45 |
| 7 000 | R13,54122 | R94 788,54 |
| 10 000 | R13,25100 | R132 510,00 |

