
UPC277MP-KAA-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC277MP-KAA-E2-ATR-ND - Tape & Reel (TR) 559-UPC277MP-KAA-E2-ACT-ND - Cut Tape (CT) 559-UPC277MP-KAA-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC277MP-KAA-E2-A |
Description | UPC277MP-KAA-E2-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 1.4V | |
Current - Input Bias (Max) | 0.25µA @ 1.4V | |
Current - Output (Typ) | 16mA | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-TSSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,97000 | R16,97 |
| 10 | R12,23300 | R122,33 |
| 25 | R11,03680 | R275,92 |
| 100 | R9,72450 | R972,45 |
| 250 | R9,09972 | R2 274,93 |
| 500 | R8,72262 | R4 361,31 |
| 1 000 | R8,41242 | R8 412,42 |
| 2 500 | R8,08488 | R20 212,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R7,88746 | R39 437,30 |
| 10 000 | R7,72503 | R77 250,30 |
| 15 000 | R7,64368 | R114 655,20 |

