20 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 TQFN
GreenPAK Configurable Mixed signal IC Introduction
GreenPAK Platform for Custom Mixed-signal IC Development

SLG46582V

DigiKey Part Number
1695-SLG46582VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG46582V
Description
IC CPLD 4MC 20STQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
OTP
Voltage Supply - Internal
2.3V ~ 5.5V
Number of Macrocells
4
Number of I/O
9
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFQFN
Supplier Device Package
20-STQFN (2x3)
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
3 000R13,62692R40 880,76
6 000R13,33566R80 013,96
9 000R13,18985R118 708,65
Manufacturers Standard Package