Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RV1S2951ACCNS-1F0V#SC0 | |
|---|---|
DigiKey Part Number | 559-RV1S2951ACCNS-1F0V#SC0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV1S2951ACCNS-1F0V#SC0 |
Description | CPLR GEN/PS29/OTHER/NIPDAU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 7500Vrms 1 Channel 4-Mini-Flat |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 7500Vrms | |
Current Transfer Ratio (Min) | 300% @ 1mA | |
Current Transfer Ratio (Max) | 800% @ 1mA | |
Turn On / Turn Off Time (Typ) | 130µs, 1300µs | |
Rise / Fall Time (Typ) | 115µs, 1150µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 2.5 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-Mini-Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R56,14220 | R2 807,11 |
| 100 | R52,87040 | R5 287,04 |
| 150 | R51,19173 | R7 678,76 |
| 250 | R49,29420 | R12 323,55 |
| 350 | R48,16506 | R16 857,77 |
| 500 | R47,06430 | R23 532,15 |


