
RTKA808015DE0000BU | |
|---|---|
DigiKey Part Number | 559-RTKA808015DE0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA808015DE0000BU |
Description | EVAL BOARD FOR RAA808015A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RAA808015A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 6W | |
Voltage - Output | 1.2V | |
Current - Output | 5A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.8MHz | |
Contents | Board(s) | |
Utilized IC / Part | RAA808015A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 214,59000 | R1 214,59 |

