Similar



RJU6052SDPE-00#J3 | |
|---|---|
DigiKey Part Number | RJU6052SDPE-00#J3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJU6052SDPE-00#J3 |
Description | DIODE STANDARD 600V 20A LDPAK |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount LDPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJU6052SDPE-00#J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LDPAK | |
Operating Temperature - Junction | -55°C ~ 150°C |


