Low-Side Gate Driver IC Non-Inverting 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA2261104GNP#HA0

DigiKey Part Number
20-RAA2261104GNP#HA0TR-ND - Tape & Reel (TR)
20-RAA2261104GNP#HA0CT-ND - Cut Tape (CT)
20-RAA2261104GNP#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA2261104GNP#HA0
Description
IC GATE DRVR LOW-SIDE 16QFN
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6.5V ~ 18V
Logic Voltage - VIL, VIH
1.6V, 2.3V
Current - Peak Output (Source, Sink)
2A, 1.2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
30ns, 31ns
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 083
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R74,78000R74,78
10R56,79800R567,98
25R52,28080R1 307,02
100R47,32010R4 732,01
250R44,95408R11 238,52
500R43,52840R21 764,20
1 000R42,35482R42 354,82
2 500R41,11589R102 789,73