
RAA2261104GNP#AA0 | |
|---|---|
DigiKey Part Number | 20-RAA2261104GNP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RAA2261104GNP#AA0 |
Description | IC GATE DRVR LOW-SIDE 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1.6V, 2.3V | |
Current - Peak Output (Source, Sink) | 2A, 1.2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 30ns, 31ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R85,36000 | R85,36 |
| 10 | R62,67900 | R626,79 |
| 25 | R57,22760 | R1 430,69 |
| 100 | R51,33450 | R5 133,45 |
| 250 | R48,56288 | R12 140,72 |
| 500 | R46,90298 | R23 451,49 |
| 1 000 | R45,54355 | R45 543,55 |
| 2 500 | R44,11433 | R110 285,83 |

