


PID120L-650M | |
|---|---|
DigiKey Part Number | 495-PID120L-650MTR-ND - Tape & Reel (TR) 495-PID120L-650MCT-ND - Cut Tape (CT) 495-PID120L-650MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID120L-650M |
Description | FIXED IND 65UH 1.28A 190 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 65 µH Shielded Wirewound Inductor 1.28 A 190mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,76000 | R31,76 |
| 10 | R26,13000 | R261,30 |
| 100 | R21,48730 | R2 148,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | R17,48720 | R6 120,52 |
| 700 | R16,49049 | R11 543,34 |
| 1 050 | R15,93451 | R16 731,24 |
| 1 750 | R15,26120 | R26 707,10 |
| 2 450 | R15,15721 | R37 135,16 |

