


R7FA6T2AD3CFM#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6T2AD3CFM#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6T2AD3CFM#BA0 |
Description | MCU RA6T2 ARM CM33 240MHZ 512K/6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 18x12b SAR; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R144,88000 | R144,88 |
| 10 | R112,36800 | R1 123,68 |
| 25 | R104,24360 | R2 606,09 |
| 100 | R95,30290 | R9 530,29 |
| 250 | R91,04072 | R22 760,18 |
| 500 | R88,47208 | R44 236,04 |

