ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA2E2A34CNJ#BA1

DigiKey Part Number
559-R7FA2E2A34CNJ#BA1-ND
Manufacturer
Manufacturer Product Number
R7FA2E2A34CNJ#BA1
Description
IC MCU 32BIT 16KB FLASH 20HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, I3C, SCI, SmartCard, SPI, UART/USART
Peripherals
AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 7x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-HWQFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
3 920R13,84585R54 275,73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.