
R7FA2E1A92DNE#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A92DNE#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A92DNE#AA0 |
Description | IC MCU 32BIT 128KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SmartCard, SPI, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R40,67000 | R40,67 |
| 10 | R30,13000 | R301,30 |
| 25 | R27,49800 | R687,45 |
| 100 | R24,61280 | R2 461,28 |
| 416 | R22,61149 | R9 406,38 |
| 832 | R21,89226 | R18 214,36 |
| 1 248 | R21,53201 | R26 871,95 |
| 2 912 | R20,89975 | R60 860,07 |
| 5 408 | R20,52415 | R110 994,60 |

