
R7F7016953AFP-C#KA1 | |
|---|---|
DigiKey Part Number | 559-R7F7016953AFP-C#KA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7F7016953AFP-C#KA1 |
Description | 32BIT MCU RH850/F1KM-S1 512KB QF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1KM-S1 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 4x10b, 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R137,38152 | R274 763,04 |

