R7F7010133AFP#BA4 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: R0,00000
RH850G3K RH850/F1x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F7010133AFP#BA4

DigiKey Part Number
559-R7F7010133AFP#BA4-ND
Manufacturer
Manufacturer Product Number
R7F7010133AFP#BA4
Description
32BIT MCU RH850/F1L FLS 64LQFP
Customer Reference
Detailed Description
RH850G3K RH850/F1x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Core Processor
RH850G3K
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 11x10b, 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/04/30
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1 280R272,21837R348 439,51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.