R7F102GBE3CFP#AA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: R18,06439
Datasheet
RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R7F102GBE3CFP#AA0

DigiKey Part Number
559-R7F102GBE3CFP#AA0-ND
Manufacturer
Manufacturer Product Number
R7F102GBE3CFP#AA0
Description
IC MCU 16BIT 64KB FLASH 32LQFP
Customer Reference
Detailed Description
RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 8x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types