
DA9217-EVAL1 | |
|---|---|
DigiKey Part Number | 1695-DA9217-EVAL1-ND |
Manufacturer | |
Manufacturer Product Number | DA9217-EVAL1 |
Description | EVAL BOARD FOR DA9217 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | DA9217 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.3V ~ 1.9V | |
Current - Output | 6A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 4MHz | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | DA9217 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 809,46000 | R2 809,46 |

