RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F101GGE3CNP#AA1

DigiKey Part Number
559-R7F101GGE3CNP#AA1-ND
Manufacturer
Manufacturer Product Number
R7F101GGE3CNP#AA1
Description
16-BIT GENERAL MCU RL78/G24 64K
Customer Reference
Detailed Description
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
RL78
Core Size
16-Bit
Speed
48MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 21x8/10b/12b; D/A 3x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 832
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R46,21000R46,21
10R34,46500R344,65
25R31,52440R788,11
100R28,30130R2 830,13
416R26,06438R10 842,78
832R25,26094R21 017,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.