
R7F100GGN2DNP#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GGN2DNP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GGN2DNP#AA0 |
Description | IC MCU 16BIT 768KB FLASH 48WFQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 768KB (768K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b/12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R83,68000 | R83,68 |
| 10 | R63,80500 | R638,05 |
| 25 | R58,81400 | R1 470,35 |
| 100 | R53,33420 | R5 333,42 |
| 416 | R49,53344 | R20 605,91 |
| 832 | R48,16769 | R40 075,52 |

