
R7F100GGF2DFB#BA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GGF2DFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GGF2DFB#BA0 |
Description | IC MCU 16BIT 96KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b/12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,99000 | R38,99 |
| 10 | R28,97000 | R289,70 |
| 25 | R26,44280 | R661,07 |
| 100 | R23,66680 | R2 366,68 |
| 250 | R22,34328 | R5 585,82 |
| 500 | R21,54508 | R10 772,54 |
| 2 000 | R20,34771 | R40 695,42 |
| 4 000 | R19,90283 | R79 611,32 |
| 6 000 | R19,68001 | R118 080,06 |

