
R7FS3A37A3A01CFP#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FS3A37A3A01CFP#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS3A37A3A01CFP#BA0 |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 25x14b SAR; D/A 2x8b, 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R160,81000 | R160,81 |
| 10 | R125,22300 | R1 252,23 |
| 25 | R116,35080 | R2 908,77 |
| 100 | R106,59110 | R10 659,11 |
| 250 | R101,93912 | R25 484,78 |
| 720 | R97,86463 | R70 462,53 |
| 1 440 | R95,78187 | R137 925,89 |

