R5F566TKADFP#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 189
Unit Price: R154,76000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: R100,36539
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 204
Unit Price: R164,51000
Datasheet
RXv3 RX66T Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F566TKADFP#10

DigiKey Part Number
559-R5F566TKADFP#10-ND
Manufacturer
Manufacturer Product Number
R5F566TKADFP#10
Description
IC MCU 32BIT 1MB FLASH 100LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX66T Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14)
EDA/CAD Models
R5F566TKADFP#10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv3
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
72
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 22x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
720R93,99831R67 678,78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.