
R5F51135AGFP#1A | |
|---|---|
DigiKey Part Number | 559-R5F51135AGFP#1A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51135AGFP#1A |
Description | IC MCU 32BIT 128KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX113 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SCI, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 17x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R84,86000 | R84,86 |
| 10 | R64,67900 | R646,79 |
| 25 | R59,63400 | R1 490,85 |
| 100 | R54,08370 | R5 408,37 |
| 250 | R51,43972 | R12 859,93 |
| 720 | R49,12346 | R35 368,89 |
| 1 440 | R47,93936 | R69 032,68 |
| 2 880 | R46,96467 | R135 258,25 |

