
R5F52316CDLA#20 | |
|---|---|
DigiKey Part Number | R5F52316CDLA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F52316CDLA#20 |
Description | IC MCU 32BIT 256KB FLSH 100TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 100-TFLGA (5.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52316CDLA#20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFLGA (5.5x5.5) | |
Package / Case | 100-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R91,92000 | R91,92 |
| 10 | R70,19000 | R701,90 |
| 25 | R64,77600 | R1 619,40 |
| 100 | R58,82580 | R5 882,58 |
| 300 | R55,50587 | R16 651,76 |
| 600 | R53,88147 | R32 328,88 |

