R8C R8C/3x/34W Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F2134CWKFP#U0

DigiKey Part Number
R5F2134CWKFP#U0-ND
Manufacturer
Manufacturer Product Number
R5F2134CWKFP#U0
Description
IC MCU 16BIT 128KB FLASH 48LFQFP
Customer Reference
Detailed Description
R8C R8C/3x/34W Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F2134CWKFP#U0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Verified
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
CANbus, I2C, IEBus, LINbus, SIO, SSU, UART/USART
Peripherals
POR, PWM, Voltage Detect, WDT
Number of I/O
43
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2027/02/28
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
250R128,65544R32 163,86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.