RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R5F10RGCAFB#10

DigiKey Part Number
559-R5F10RGCAFB#10-ND
Manufacturer
Manufacturer Product Number
R5F10RGCAFB#10
Description
IC MCU 16BIT 32KB FLASH 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 9x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R30,08000R30,08
10R22,04700R220,47
25R20,05040R501,26
100R17,84580R1 784,58
250R16,79592R4 198,98
500R16,16276R8 081,38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.