


R5F523E6BDFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F523E6BDFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F523E6BDFM#10 |
Description | 32BIT MCU RX23E-B 256K LFQFP64 - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23E-B Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x12b SAR, 8x24b Sigma-Delta; D/A 1x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R274,24000 | R274,24 |
| 10 | R217,20900 | R2 172,09 |
| 25 | R202,94520 | R5 073,63 |
| 100 | R187,27050 | R18 727,05 |
| 250 | R179,79676 | R44 949,19 |
| 500 | R175,29260 | R87 646,30 |

