Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9122-V-AX

DigiKey Part Number
559-PS9122-V-AX-ND
Manufacturer
Manufacturer Product Number
PS9122-V-AX
Description
OPTOISOLTR 3.75KV OPEN COLL 5-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
20 mA
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
700ns, 500ns
Rise / Fall Time (Typ)
60ns, 70ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
7V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 050
Check for Additional Incoming Stock
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R91,08000R91,08
20R63,11600R1 262,32
100R54,41140R5 441,14
500R48,47450R24 237,25
1 000R46,54473R46 544,73
2 000R44,91289R89 825,78
Manufacturers Standard Package