Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9122-F3-N-AX

DigiKey Part Number
559-1593-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS9122-F3-N-AX
Description
OPTOISOLTR 3.75KV OPEN COLL 5-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
20 mA
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
700ns, 500ns
Rise / Fall Time (Typ)
60ns, 70ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R25,05040R62 626,00
5 000R24,19363R120 968,15
Manufacturers Standard Package