
PS2833-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2833-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2833-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2833-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2833-1-V-F3-A |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 400% @ 1mA | |
Current Transfer Ratio (Max) | 4500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,86000 | R39,86 |
| 10 | R28,68100 | R286,81 |
| 100 | R22,02820 | R2 202,82 |
| 500 | R19,09524 | R9 547,62 |
| 1 000 | R18,13879 | R18 138,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R16,76643 | R58 682,50 |
| 7 000 | R16,16755 | R113 172,85 |
| 10 500 | R15,86114 | R166 541,97 |

