
PS2761B-1Y-V-A | |
|---|---|
DigiKey Part Number | 559-PS2761B-1Y-V-ATR-ND - Tape & Reel (TR) 559-PS2761B-1Y-V-ACT-ND - Cut Tape (CT) 559-PS2761B-1Y-V-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2761B-1Y-V-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 8µs, 5µs | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,61000 | R33,61 |
| 10 | R24,09700 | R240,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | R22,04700 | R440,94 |
| 40 | R20,28675 | R811,47 |
| 60 | R19,38067 | R1 162,84 |
| 100 | R18,35330 | R1 835,33 |
| 140 | R17,74021 | R2 483,63 |
| 200 | R17,14175 | R3 428,35 |

