
NP90N04VUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP90N04VUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP90N04VUK-E1-AYCT-ND - Cut Tape (CT) 559-NP90N04VUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP90N04VUK-E1-AY |
Description | MOSFET N-CH 40V 90A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 1.2W (Ta), 147W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | NP90N04VUK-E1-AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 147W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R51,42000 | R51,42 |
| 10 | R33,22200 | R332,22 |
| 100 | R22,89550 | R2 289,55 |
| 500 | R18,47768 | R9 238,84 |
| 1 000 | R17,61143 | R17 611,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R15,52266 | R38 806,65 |
| 5 000 | R14,57431 | R72 871,55 |
| 7 500 | R14,38844 | R107 913,30 |

