Similar

M30260F8TGP#U3 | |
|---|---|
DigiKey Part Number | M30260F8TGP#U3-ND |
Manufacturer | |
Manufacturer Product Number | M30260F8TGP#U3 |
Description | IC MCU 16BIT 64KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/Tiny/26T Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IEBus, SIO, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |


