M16C/60 M16C™ M16C/Tiny/26A Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30260F8AGP#U3A

DigiKey Part Number
M30260F8AGP#U3A-ND
Manufacturer
Manufacturer Product Number
M30260F8AGP#U3A
Description
IC MCU 16BIT 64KB FLASH 48LFQFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/Tiny/26A Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
EDA/CAD Models
M30260F8AGP#U3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
M16C/60
Core Size
16-Bit
Speed
20MHz
Connectivity
I2C, IEBus, SIO, UART/USART
Peripherals
DMA, PWM, Voltage Detect, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.