M16C/60 M16C™ M16C/Tiny/26A Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30260F8AGP#59A

DigiKey Part Number
559-M30260F8AGP#59ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M30260F8AGP#59A
Description
16BIT MCU M61C26A FL-64K PLQP004
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/Tiny/26A Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Core Processor
M16C/60
Core Size
16-Bit
Speed
24MHz
Connectivity
I2C, IEBus, SIO, UART/USART
Peripherals
DMA, PWM, Voltage Detect, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/07/31
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R203,98560R203 985,60
Manufacturers Standard Package