
M30260F3AGP#55A | |
|---|---|
DigiKey Part Number | 559-M30260F3AGP#55ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M30260F3AGP#55A |
Description | 16BIT MCU M16 C26A 24KB 1KB LQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/Tiny/26A Microcontroller IC 16-Bit 20MHz 28KB (28K x 8) FLASH 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IEBus, SIO, UART/USART | |
Peripherals | DMA, PWM, Voltage Detect, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R153,81693 | R153 816,93 |

